Teng Tools Plier, 3000 nm max O/P, 1 ratio, 3/4 in I/P drive, 1 in O/P drive
- RS Stock No.:
- 810-700
- Mfr. Part No.:
- MP2700
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€872.40
(exc. VAT)
€1,073.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.40 |
*price indicative
- RS Stock No.:
- 810-700
- Mfr. Part No.:
- MP2700
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Maximum Output Torque | 3000nm | |
| Multiplication Ratio | 1 | |
| Input Drive Size | 3/4 in | |
| Output Drive Size | 1in | |
| Weight | 4.83kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Maximum Output Torque 3000nm | ||
Multiplication Ratio 1 | ||
Input Drive Size 3/4 in | ||
Output Drive Size 1in | ||
Weight 4.83kg | ||
- COO (Country of Origin):
- TW
The Teng Tools torque multiplier offers unparalleled performance for tightening and loosening nuts and bolts that require additional force, packaged conveniently in a Durable carrying case.
Supplies a maximum torque of 3000Nm for heavy-duty applications
Ratio of 1:3 enhances torque output efficiently
Constructed with a robust body weighing 4834g for durability
Designed with precision to ensure reliability during use
Includes essential components like an anvil and handle for effective operation
Dimensions of 92mm in diameter make it easy to handle
Related links
- Teng Tools Plier 1:3 ratio 0.5 in O/P drive
- Teng Tools Plier 1 ratio 0.75 in O/P drive
- Facom Torque Multiplier 27:1 ratio 1 in O/P drive
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
- SAM Torque Multiplier 15.5:1 ratio 1 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 1 in O/P drive
