Wera Screwdriver Hexagon, Phillips, Pozidriv, Slotted, Torx Torque Screwdriver & Bit Set, 0.4 → 4 nm, 9 mm Drive

Subtotal (1 unit)*

€442.00

(exc. VAT)

€543.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€442.00

*price indicative

RS Stock No.:
827-703
Mfr. Part No.:
05006633001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torque Screwdriver & Bit Set

Torque Range

0.4 → 4 nm

Sub Type

Screwdriver

Tip Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Tip Size

TX

Drive Size

9mm

Overall Length

238mm

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Kraftform Kompakt VDE Safe-Torque Speed control cabinet Set 1 is expertly designed for precise torque management in electrical applications. This comprehensive set includes a range of torque wrenches and interchangeable VDE blades, all rigorously tested for safety up to 10,000 volts in accordance with IEC 60900 standards. With clear torque settings and a slip-over torque function, this kit ensures reliability and ease of use for precision tightening without the risk of overtightening. Ideal for professionals in electrical installation and maintenance, this set combines innovative features with versatile tool options, offering both convenience and safety for users.

Individually tested tools meet IEC 60900 standards for safe working at 1,000 volts

Includes two torque wrenches with adjustable torque settings of up to 4.0 Nm

Slip-over torque mechanism prevents excessive torque application for safety

Digital torque Value display enhances user precision during applications

VDE blade holding screwdriver supports a wide range of interchangeable blades

Robust textile box ensures neat storage and convenient transport of tools

Quick-release handle allows for Faster blade exchanges, improving efficiency

Take it easy tool Finder aids in effortless identification and selection of tools

Distinct audible signal indicates when set torque is achieved for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy