Wiha Hexagon, Phillips, Pozidriv, Slotted, Torx Bit Holder, 12-Piece

Subtotal (1 unit)*

€55.79

(exc. VAT)

€68.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.79

*price indicative

RS Stock No.:
285-5024
Mfr. Part No.:
38606
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Bit Set

Screwdriver Type

Bit Holder

Number of Pieces

12

Tip Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

ESD Safe

No

Standards/Approvals

ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007

RoHS Status: Exempt

COO (Country of Origin):
PL
This Wiha Tools screwdriver with lift up 25 magnetic bit magazine assorted with 12 bits. The alternative to a set of screwdrivers. Ideal for screw fastening when out on jobs.

Larger handle

Maximum power

No risk of injury

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy