STAHLWILLE Calibrated Hexagon Torque Screwdriver, 2-12 in·lb, 1/4 in Drive, 6 % Accuracy, RSCAL
- RS Stock No.:
- 872-501
- Mfr. Part No.:
- 51460012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€529.06
(exc. VAT)
€650.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.06 |
*price indicative
- RS Stock No.:
- 872-501
- Mfr. Part No.:
- 51460012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Screwdriver | |
| Torque Range | 2-12 in·lb | |
| Tip Type | Hexagon | |
| Sub Type | Calibrated | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 157mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Screwdriver | ||
Torque Range 2-12 in·lb | ||
Tip Type Hexagon | ||
Sub Type Calibrated | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 157mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The STAHLWILLE torque screwdriver is use for torque-controlled screw tightening in the cN m and in lb range. It has left and right tightening. The shape and surface of the handle enable safe transmission of the torque.
Triggering
For single and serial suits
Continuously adjustable via micrometre scale
Related links
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Bahco Hexagon Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive RSCAL
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- RS PRO Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
- Wiha Pre-Settable Hexagon Torque Screwdriver 4 mm Drive, ±10 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver ±6 % Accuracy
