STAHLWILLE Calibrated Torque Screwdriver, 4 → 10 Nm, 1/4 in Drive
- RS Stock No.:
- 268-4284
- Mfr. Part No.:
- 51060100
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€765.37
(exc. VAT)
€941.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.37 |
*price indicative
- RS Stock No.:
- 268-4284
- Mfr. Part No.:
- 51060100
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Torque Range | 4 → 10 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Calibrated | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 235mm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 4 → 10 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Calibrated | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 235mm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Torque Screwdriver, 4 to 10Nm Torque Range, 235mm Overall Length - 51060100
This torque screwdriver is a calibrated tool designed for controlled fastening in industrial assembly and maintenance environments. It delivers adjustable torque in a mid-range span and meets a recognised international calibration standard, making it suitable for tasks where precise torque application is required. The tool incorporates a small drive Interface and a Compact profile to fit into confined workspaces common in automation, electronics and mechanical settings.
Features and Benefits:
• Torque adjustment range 4–10 Nm for consistent clamp force
• 1/4in drive for compatibility with common bits
• Calibrated to DIN EN ISO 6789-2:2017 for traceable accuracy
• Overall length 235mm for access into tight assemblies
• Subtype calibrated for repeatable torque delivery
• 1/4in drive for compatibility with common bits
• Calibrated to DIN EN ISO 6789-2:2017 for traceable accuracy
• Overall length 235mm for access into tight assemblies
• Subtype calibrated for repeatable torque delivery
Applications
• Suitable for assembly of electrical control panels requiring set torque
• Ideal for tightening fasteners on electronic enclosures
• Used for repetitive mechanical assembly with specific torque needs
• Can be used in automation equipment maintenance where precision is required
• Ideal for tightening fasteners on electronic enclosures
• Used for repetitive mechanical assembly with specific torque needs
• Can be used in automation equipment maintenance where precision is required
What drive size does it accept and why is that useful?
It uses a 1/4in drive, enabling the use of a wide range of hex and screwdriver bits common in industrial kits.
How is torque accuracy ensured for critical assemblies?
Calibration is performed to DIN EN ISO 6789-2:2017, providing documented traceability for torque settings.
Is this tool suitable for ESD-sensitive work?
It is specified as non-ESD, so separate ESD precautions or alternative tools are required for sensitive components.
What torque span covers most small-to-medium fasteners?
The adjustable range of 4–10 Nm accommodates many fasteners found in electronics and light mechanical assemblies.
Related links
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive RSCAL
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive RSCAL
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Bahco Calibrated Torque Screwdriver 1/4 in Drive
