Facom Torque Screwdriver Set Torque Screwdriver, 0.5 → 2.5 Nm, 1/4 in Drive, RSCAL
- RS Stock No.:
- 890-107
- Mfr. Part No.:
- A.402J2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€388.96
(exc. VAT)
€478.42
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.96 |
*price indicative
- RS Stock No.:
- 890-107
- Mfr. Part No.:
- A.402J2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Range | 0.5 → 2.5 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver Set | |
| Drive Size | 1/4in | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Range 0.5 → 2.5 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Torque Screwdriver Set | ||
Drive Size 1/4in | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom A.J2 series torque screwdrivers set has 1/4" drive on the handle for use with a ratchet handle. It has right hand torqueing supplied with adjustment key 4 mm.
Weight 0.7 kg
Related links
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Adjustable Hexagon Screwdriver 6.35 mm Drive, RSCAL
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1.8 mm;2.5 mm;PH 9;1.3;1.5;2;PZ 0;1;2 Drive
- Facom Adjustable Hexagon Screwdriver 6.35 mm Drive
- Facom Torque Screwdriver Set PZ Torque Screwdriver 1/4 in Drive
- RS PRO Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
