Facom Adjustable Hexagon Screwdriver, 0.5 → 2.5 Nm, 6.35 mm Drive, RSCAL

Subtotal (1 unit)*

€251.40

(exc. VAT)

€309.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.40

*price indicative

RS Stock No.:
794-5862
Mfr. Part No.:
A.442
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Torque Range

0.5 → 2.5 Nm

Sub Type

Adjustable

Tip Size

1/4 in

Tip Type

Hexagon

Drive Size

6.35mm

Overall Length

147mm

Grip Style

Ergonomic

Standards/Approvals

ISO 6789, DIN EN ISO 6789, NF EN ISO 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Micro Tech Production Torque Screwdriver


Professional torque driver that is non graduated to be set on a control bench making it ideal for production work.

Class II type F

Non vernier

One direction screwdriver, right hand torque

1/4 in hex drive

Supplied with

4mm adjustment key, manufacturers calibration certificate and individual identification number.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy