Gedore Adjustable Torque Screwdriver, 2 → 12 lb/in, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL

Subtotal (1 unit)*

€513.42

(exc. VAT)

€631.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€513.42

*price indicative

RS Stock No.:
904-927
Mfr. Part No.:
2293544
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Screwdriver

Torque Range

2 → 12 lb/in

Sub Type

Adjustable

Drive Size

1/4in

ESD Safe

Yes

Overall Length

183mm

Accuracy

±6 %

Grip Style

Ergonomic

Standards/Approvals

RoHS

Calibrated

RSCAL

COO (Country of Origin):
GB
The Gedore Torque screwdriver offers high speed, controlled tightening which enables serial production. This torque screwdriver suitable for electrical and electronic hardware industry, instrument making industry and industrial manufacturing or in quality control applications.

EPA conformant

Test certificate acc. to DIN EN ISO 6789

Adjustable torque screwdriver with scale

Automatic resetting to the starting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy