Gedore Adjustable Torque Screwdriver, 30 → 80 lb/in, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 282-3989
- Mfr. Part No.:
- 2293579
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€467.29
(exc. VAT)
€574.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.29 |
*price indicative
- RS Stock No.:
- 282-3989
- Mfr. Part No.:
- 2293579
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Screwdriver | |
| Torque Range | 30 → 80 lb/in | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 196mm | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Screwdriver | ||
Torque Range 30 → 80 lb/in | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 196mm | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Gedore Torque screwdriver offers high speed, controlled tightening which enables serial production. This torque screwdriver suitable for electrical and electronic hardware industry, instrument making industry and industrial manufacturing or in quality control applications.
EPA conformant
Test certificate acc. to DIN EN ISO 6789
Adjustable torque screwdriver with scale
Automatic resetting to the starting position
Related links
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
