Gedore Adjustable Torque Screwdriver, 10 → 50 lb/in, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 904-928
- Mfr. Part No.:
- 2293560
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€524.71
(exc. VAT)
€645.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.71 |
*price indicative
- RS Stock No.:
- 904-928
- Mfr. Part No.:
- 2293560
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Range | 10 → 50 lb/in | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 196mm | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Range 10 → 50 lb/in | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 196mm | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- DE
The Gedore Torque screwdriver offers high speed, controlled tightening which enables serial production. This torque screwdriver suitable for electrical and electronic hardware industry, instrument making industry and industrial manufacturing or in quality control applications.
EPA conformant
Test certificate acc. to DIN EN ISO 6789
Adjustable torque screwdriver with scale
Automatic resetting to the starting position
Related links
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
