Wiha Tools Fixed Hex Torque Screwdriver, 0.4 → 1.0Nm, 4 mm Drive, ESD Safe, ±6 % Accuracy - RS Calibrated
- RS Stock No.:
- 125-2615
- Mfr. Part No.:
- 26629
- Manufacturer:
- Wiha Tools
Subtotal (1 unit)*
€189.87
(exc. VAT)
€233.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €189.87 |
*price indicative
- RS Stock No.:
- 125-2615
- Mfr. Part No.:
- 26629
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Torque Range | 0.4 → 1.0Nm | |
| Type | Fixed | |
| Drive Shape | Hex | |
| Drive Size | 4 mm | |
| ESD Safe | Yes | |
| Overall Length | 127 mm | |
| Accuracy | ±6 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Torque Range 0.4 → 1.0Nm | ||
Type Fixed | ||
Drive Shape Hex | ||
Drive Size 4 mm | ||
ESD Safe Yes | ||
Overall Length 127 mm | ||
Accuracy ±6 % | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
TorqueVario®-S ESD Torque Screwdriver
Ideal for ESD applications where recommended torque settings are important.
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Supplied with
Factory calibration certificate.
Related links
- Wiha Tools Adjustable Hex Torque Screwdriver 4 mm Drive ±6 % Accuracy - RS Calibrated
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
