Wera Pre-Settable Torx Torque Screwdriver, 2 Nm, 65 mm Drive, ±10 % Accuracy
- RS Stock No.:
- 266-5856
- Mfr. Part No.:
- 05078652001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€51.26
(exc. VAT)
€63.05
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €51.26 |
*price indicative
- RS Stock No.:
- 266-5856
- Mfr. Part No.:
- 05078652001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Torque Range | 2 Nm | |
| Sub Type | Pre-Settable | |
| Tip Type | Torx | |
| Drive Size | 65mm | |
| Overall Length | 170mm | |
| Accuracy | ±10 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Handle Material | Multi-Component | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Torque Range 2 Nm | ||
Sub Type Pre-Settable | ||
Tip Type Torx | ||
Drive Size 65mm | ||
Overall Length 170mm | ||
Accuracy ±10 % | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Handle Material Multi-Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
300 IP TORX PLUS Torque-indicator, 10 IP x 2.0 Nm
The Wera torque screwdriver with fixed torque for recessed TORX PLUS® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform h
Application:
TORX PLUS® socket screws Pre-set torque 0.6 Nm-3.0 Nm (0.4 ft.lb.-3.0 ft.lb.), fixed pre-sets Accuracy ±10 %. Reliable slipping mechanism and acoustic signal when reaching the set torque. Blade Hexagonal, 4 mm, reduced diameter tip Design black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ± 10% Accuracy
- Wera Pre-Settable Torx Torx Plus Torque Screwdriver T20 Drive, ±10 % Accuracy
- Wera Pre-Settable Slim Hex Blade Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wiha Pre-Settable Hexagon Torque Screwdriver 4 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 3 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Hex Plus Torque Screwdriver 4 mm Drive, ±10 % Accuracy - With RS Calibration
- Wera Pre-Settable Torque Screwdriver T15 Drive, ±10 % Accuracy
