Wera Pre-Settable Torx Torque Screwdriver, 5 Nm, 65 mm Drive, ±10 % Accuracy

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-5857
Mfr. Part No.:
05028046001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

5 Nm

Product Type

Torque Screwdriver

Sub Type

Pre-Settable

Tip Type

Torx

Drive Size

65mm

Overall Length

218mm

Accuracy

±10 %

Grip Style

Ergonomic

Standards/Approvals

No

Handle Material

Multi Component Powerform

RoHS Status: Exempt

COO (Country of Origin):
CZ

300 IP TORX PLUS Torque-indicator, pistol handle, 20 IP x 5.0 Nm


The Wera torque screwdriver with fixed torque for recessed TORX PLUS® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform pistol handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.

Torque-indicator with pre-set and tamperproof torque value

Distinct audible and perceivable excess load signal when the pre-set torque value is reached

Non-adjustable and tamperproof

Unlimited torque for loosening seized screws

Multi-component Kraftform p

Application:


TORX PLUS® socket screws Pre-set torque 5.0 Nm (3.7 ft. lb.), fixed pre-set Accuracy ±10 %. Reliable slipping mechanism and acoustic signal when reaching the set torque. Blade Hexagonal, 8 mm, reduced diameter tip Design black point Handle Kraftform pistol grip, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy