PB SWISS TOOLS Digital Torque Screwdriver & Bit Set, 3.4-16 Nm, ±6 % Accuracy
- RS Stock No.:
- 288-8804
- Distrelec Article No.:
- 301-39-769
- Mfr. Part No.:
- PB 9325.SET A1
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8804
- Distrelec Article No.:
- 301-39-769
- Mfr. Part No.:
- PB 9325.SET A1
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Torque Screwdriver & Bit Set | |
| Torque Range | 3.4-16 Nm | |
| Sub Type | Digital | |
| Accuracy | ±6 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Torque Screwdriver & Bit Set | ||
Torque Range 3.4-16 Nm | ||
Sub Type Digital | ||
Accuracy ±6 % | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The DigiTorque V02 torque screwdriver set with a digital display and lever handle, designed for machining. It features interchangeable blades for Torx and hex head screws, with a torque range of 3.4 - 16.0 Nm. The set offers precise mechanics and direct measurement of spring force, ensuring accurate and repeated tightening torque for various applications.
Torque screwdriver set with digital display and lever handle
Interchangeable blades for Torx and hex head screws
Torque range of 3.4 - 16.0 Nm for precise tightening
Direct measurement of spring force for accuracy
Certified accuracy of +/- 6% for consistent results
Related links
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Torque Screwdriver Set Torque Screwdriver & Bit Set ±6 % Accuracy
- Wiha Torque Screwdriver ±6 % Accuracy
- PB SWISS TOOLS, Hex Screwdriver Bit Set
- SAM Torque Screwdriver Slotted Torque Screwdriver ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver ±6 % Accuracy
- PB SWISS TOOLS 1/4 in Phillips Slotted Pozidriv Torx Ratchet Bit Set
