Facom J.306A50PF Torque Wrench, 10 - 50 Nm, 3/8 in Drive, Round Drive, 357mm Overall
- RS Stock No.:
- 216-443
- Mfr. Part No.:
- J.306A50PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€393.91
(exc. VAT)
€484.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.91 |
*price indicative
- RS Stock No.:
- 216-443
- Mfr. Part No.:
- J.306A50PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Torque Range | 10 - 50 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/8in | |
| Model Number | J.306A50PF | |
| Overall Length | 357mm | |
| Accuracy | 2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS, ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Torque Range 10 - 50 Nm | ||
Drive Shape Round | ||
Drive Size 3/8in | ||
Model Number J.306A50PF | ||
Overall Length 357mm | ||
Accuracy 2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS, ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- IT
The Facom 12 OGV Grip 1/2 inch 6 Point Sockets is an essential tool storage solution for any workshop, offering both convenience and durability. It features 12 OGV GRIP sockets, ranging from 10 to 24 mm, that are designed to provide superior grip, making them effective on both well maintained and damaged bolts. The magnetic base is protected by a rubber layer, which prevents any damage to the surface it is mounted on.
360° adjustable clips
Magnetic locking rack
Related links
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall, RSCAL
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom J.209A50 Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom J.307A50PF Torque Wrench 1/4 in Drive, Round Drive
