SAM Mechanical Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Round Drive
- RS Stock No.:
- 266-6985
- Mfr. Part No.:
- DYTC-50-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€327.14
(exc. VAT)
€402.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.14 |
*price indicative
- RS Stock No.:
- 266-6985
- Mfr. Part No.:
- DYTC-50-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mechanical | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315 NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mechanical | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Round | ||
Drive Size 3/8in | ||
Material Steel | ||
Standards/Approvals NF ISO 3315 NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe torque wrench is provided with interchangeable round end. It has reduced immobilisation due to its high-strength ratchets. It can be easily read even in full sunlight due to the long-life black marking on the Vernier. It is versatile, precise wrench for performing multiple interventions without having to change tool. It is provided with efficient and comfortable grip for the operator which reduce risks of musculoskeletal disorders. It has mark on the handle for perfect positioning of the contact point ensuring precise tightening.
Limited calibration errors
Ergonomic grip
Supplied with a three point calibration
Related links
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
