Ega-Master 62978 Torque Wrench, 400 → 2000 Nm, 1 in Drive, Square Drive
- RS Stock No.:
- 593-957
- Mfr. Part No.:
- 62978
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€2,184.83
(exc. VAT)
€2,687.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,184.83 |
*price indicative
- RS Stock No.:
- 593-957
- Mfr. Part No.:
- 62978
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Reversible | |
| Product Type | Torque Wrench | |
| Torque Range | 400 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 62978 | |
| Accuracy | 3 % | |
| Finish | Mirror Polished Chrome Plated | |
| Material | Cr-V | |
| Standards/Approvals | No | |
| Insert Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Reversible | ||
Product Type Torque Wrench | ||
Torque Range 400 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 62978 | ||
Accuracy 3 % | ||
Finish Mirror Polished Chrome Plated | ||
Material Cr-V | ||
Standards/Approvals No | ||
Insert Size 1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Reversible Torque Wrenches are designed for precision and strength in demanding applications. The ratchet gear is made of Cr-V for maximum durability. They offer a wider clamping range, covering from 2.5 Nm to 3000 Nm. The gear features 45 teeth instead of the standard 32, reducing the minimum angle of rotation from 11° to 8°, allowing for smoother operation in tight spaces. A double scale window provides a larger, more visible display, ensuring more precise and accurate torque adjustments.
Ergonomic non slip
Push type locking system
Reversible torque wrench with a gear lever
Mirror polished chrome plating
Individual carrying case
Related links
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- Teng Tools 1192P2000 Wrench 1 in Drive 2216mm Overall
- Bahco 76R1-2000 Torque Wrench 1 in Drive 1855mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- Ega-Master 62963 Torque Wrench 1/4 in Drive 460mm Overall
