Gedore Torque Wrench, 5 → 25 Nm, 9 x 12 mm Drive, Rectangular Drive, 186mm Overall
- RS Stock No.:
- 608-583
- Mfr. Part No.:
- 3288250
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€158.31
(exc. VAT)
€194.72
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.31 |
*price indicative
- RS Stock No.:
- 608-583
- Mfr. Part No.:
- 3288250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 186mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 186mm | ||
Accuracy ±3 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TF-FS25 torque wrench is a precision instrument designed for regulated screw tightening within the range of 5 to 25 Nm. Crafted for both professional and amateur use, this robust pipe torque wrench features a fixed setting that ensures consistent performance for right- and left-hand tightening applications. Its ergonomic design, including a new handle and tamper-proof cap, provides enhanced user comfort. The inclusion of a traceable test certificate guarantees compliance with strict industry standards, making it a reliable choice for those who demand accuracy and durability in every application.
Controlled screw tightening from 5 to 25 Nm
Ergonomic handle design for improved user comfort
Robust release mechanism ensures durability
Compact construction for easy handling and storage
Compatible with a variety of applications thanks to adjustable access options
Includes optional 2in1 adjustment and locking tool for enhanced functionality
Fixed setting provides consistent torque values, reducing the chance of error
Compact dimensions make it easy to transport and store
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 329mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 670mm Overall
