Gedore Torque Wrench, 10 → 50 Nm, 9 x 12 mm Drive, Rectangular Drive, 291.5mm Overall
- RS Stock No.:
- 602-687
- Mfr. Part No.:
- 3288218
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€238.04
(exc. VAT)
€292.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.04 |
*price indicative
- RS Stock No.:
- 602-687
- Mfr. Part No.:
- 3288218
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 291.5mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.5nm | |
| Finish | Powder Coated Matt Textured | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 291.5mm | ||
Accuracy ±3 % | ||
Scale Graduations 2.5nm | ||
Finish Powder Coated Matt Textured | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TORCOFIX TF-SE is designed for precise torque application, ensuring controlled screw tightening in both industrial and trades environments. Featuring a torque range from 10 to 50 Nm, this adjustable wrench delivers exceptional accuracy with a maximum permissible deviation of only +/-3%, surpassing standard requirements. Crafted with a robust tubular steel construction and a user-friendly design, it promises reliability and ease of use for both right- and left-handed operators. The inclusion of an ergonomic handle with a tactile release mechanism guarantees comfort and efficiency, making this torque wrench an essential addition to any professional toolkit.
Controlled torque range of 10 to 50 Nm, Ideal for various applications
Traceable test certificate ensures compliance and precision assurance
Robust design with matt powder coated tubular steel for durability
Ergonomically shaped handle promotes natural grip for user comfort
Distinct tactile and audible release signal upon reaching set torque
Vertical alignment of scale reduces reading errors, enhancing accuracy
Double scale display for easy reading in both Nm and lbf·ft
Includes roll away protection to prevent accidental falls
Comes complete in a protective plastic box for secure storage
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- Facom J.209-50D Torque Wrench 9 x 12 mm Drive 337mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
- Wera Click-Torque XP 2 Click Torque Wrench 9 x 12 mm Drive 262mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 670mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
