Gedore Torque Wrench, 10 → 50 Nm, 9 x 12 mm Drive, Rectangular Drive, 246mm Overall

Subtotal (1 unit)*

€185.27

(exc. VAT)

€227.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.27

*price indicative

RS Stock No.:
608-588
Mfr. Part No.:
3288269
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

10 → 50 Nm

Drive Shape

Rectangular

Drive Size

9 x 12mm

Overall Length

246mm

Accuracy

±3 %

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench TORCOFIX FS is an expertly engineered tool designed for controlled screw tightening within a range of 10 to 50 Nm. Built with a robust construction, it features a Compact design and a new ergonomic handle, ensuring comfortable use during operation. This versatile wrench is suitable for both right and left-hand tightening, thanks to its insert tool for directional changes. The TORCOFIX FS stands out with its tamper-proof cap and factory-set depth gauge, providing precision and accuracy in various applications. It is classified as per DIN EN ISO 6789-2:2017 Type II Class A, ensuring reliability and adherence to industry standards.

Ergonomic handle design enhances comfort during prolonged use

Tamper proof cap ensures consistency and accuracy

Robust release mechanism guarantees dependability

Factory depth gauge simplifies precision measurements

Versions available with SE 14x18 insert socket for versatility

Short path triggering for effective operation

Compatible with standardised depth gauges to prevent inaccuracies

Included storage in a Durable plastic box for organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy