Gedore Torque Wrench, 5 → 25 Nm, 9 x 12 mm Drive, Rectangular Drive, 261.5mm Overall
- RS Stock No.:
- 608-613
- Mfr. Part No.:
- 3288196
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€221.03
(exc. VAT)
€271.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.03 |
*price indicative
- RS Stock No.:
- 608-613
- Mfr. Part No.:
- 3288196
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 261.5mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1nm | |
| Finish | Powder Coated Matt Textured | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 261.5mm | ||
Accuracy ±3 % | ||
Scale Graduations 1nm | ||
Finish Powder Coated Matt Textured | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TORCOFIX TF-SE is designed for precision in controlled screw tightening, accommodating a torque range of 5 to 25 Nm. This adjustable and sturdy tubular torque wrench features a rectangular cavity, making it Ideal for both industrial and trade applications. It is classified according to the rigorous DIN EN ISO 6789-2:2017 Type II Class A standards, ensuring a maximum permissible deviation of only +/-3%, surpassing the industry norm. The wrench is equipped with a traceable test certificate and ergonomically designed handle, allowing for comfortable operation whether for right or left-handed users. A robust construction ensures durability whilst maintaining accuracy in torque settings. Its innovative features enhance ease of use and reliability in various tightening tasks.
Includes a traceable test certificate for quality assurance
Designed for both right and left hand tightening with an easy direction change insert
Constructed with robust, powder coated tubular steel for durability
Ergonomic handle shaped for natural grip, promoting user comfort
Intuitive calibration aid and hand centring features simplify adjustments
Distinct tactile and audible release signal indicates when set torque Value is achieved
Roll away protection feature prevents the tool from rolling off surfaces
Compact dimensions make it easy to store in a protective plastic box
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 329mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 670mm Overall
