HAZET 6110-1CT Torque Wrench, 5 → 60 Nm, 3/8 in Drive, Square Drive, 335mm Overall
- RS Stock No.:
- 644-923
- Mfr. Part No.:
- 6110-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€538.27
(exc. VAT)
€662.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.27 |
*price indicative
- RS Stock No.:
- 644-923
- Mfr. Part No.:
- 6110-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 5 → 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 6110-1CT | |
| Overall Length | 335mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 5 → 60 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 6110-1CT | ||
Overall Length 335mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for the rigorous demands of professional use. With a torque range of 5 to 60 Nm and an accuracy of ±2%, it ensures reliable performance in various applications. Engineered with a hard chrome-plated steel tube construction, this tool is both slim and robust, offering excellent wear resistance. The user-friendly reversible ratchet allows for easy operation, while the integrated shift lever facilitates secure and Rapid torque adjustments. Additionally, the wrench is provided with a calibration certificate and serial number, assuring users of its accuracy and quality, making it an indispensable tool for precision fastening tasks.
HiPer fine-tooth reversible ratchet with 90 teeth for a minimal 4° operating angle
Ergonomically shaped handle features a collar to reduce slipping and risk of injury
Secure storage in a safe box, complete with an inspection window for easy visibility
Service-friendly design with do-it-yourself repair sets available for ratchets
Accuracy maintained through fine scale graduation, with a scale graduation of 0.5 Nm
Continuous long-term tests show no need for returning to the smallest scale Value
Manufactured to meet DIN EN ISO 6789-2:2017, ensuring compliance with high industry standards
Related links
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 335mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
