HAZET 6295-1CT Torque Wrench, 200 to 500 Nm, 1/2 in Drive, Rectangular Drive, 962 mm Overall
- RS Stock No.:
- 644-974
- Mfr. Part No.:
- 6295-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,549.38
(exc. VAT)
€1,905.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,549.38 |
*price indicative
- RS Stock No.:
- 644-974
- Mfr. Part No.:
- 6295-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 200 to 500 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 1/2 in | |
| Model Number | 6295-1CT | |
| Overall Length | 962mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2.5Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 200 to 500 Nm | ||
Drive Shape Rectangular | ||
Drive Size 1/2 in | ||
Model Number 6295-1CT | ||
Overall Length 962mm | ||
Accuracy ±2 % | ||
Scale Graduations 2.5Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Torque Wrench designed for reliable manual operation, ensuring accuracy for a wide range of applications. It features an adjustable torque range of 200 to 500 Nm, making it suitable for both left-hand and right-hand threads by simply changing the insert tool. With a consistent accuracy of ± 2% of the scale value, this tool guarantees EXACT measurements for professional use. Designed with user safety in mind, it includes a haptic and audible release mechanism, along with a convenient calibration certificate, enhancing the overall user experience. Made in Germany, this torque wrench is built to last and to meet stringent quality standards.
Equipped with a haptic close-gap release for tactile feedback
Audible 'click' sound when the desired torque Value is reached
Features a 2-component handle for improved grip and comfort
Simplified locking mechanism for precise torque adjustments
Includes four coloured coding rings for easy personalisation
Provides a calibration certificate and unique serial number for quality assurance
Secure storage option with a safe box featuring an inspection window
Viewing window allows for Visual checking of set values
Knob for additional security in locking the set torque Value
Continuous long-term tests ensure no need to revert to the smallest scale Value
Related links
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455 mm Overall
- HAZET 6110-1CT Torque Wrench 3/8 in Drive 335 mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033 mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547 mm Overall
- HAZET 6106-1CT Torque Wrench 1/4 in Drive 197 mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661 mm Overall
- HAZET 6121-1CT Torque Wrench 1/2 in Drive 437 mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789 mm Overall