STAHLWILLE 730R/4 QUICK Torque Wrench, 8 → 40 Nm, 3/8 in Drive, Square Drive, 285mm Overall
- RS Stock No.:
- 720-234
- Mfr. Part No.:
- 96504004
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€900.90
(exc. VAT)
€1,108.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €900.90 |
*price indicative
- RS Stock No.:
- 720-234
- Mfr. Part No.:
- 96504004
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 8 → 40 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 730R/4 QUICK | |
| Overall Length | 285mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 8 → 40 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 730R/4 QUICK | ||
Overall Length 285mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is meticulously engineered for precision and ease of use in torque measurement, ensuring accuracy in every application. Designed for effortless operation, this innovative tool allows for Rapid adjustment of torque settings without the need for disassembly. Its ergonomic design ensures that both professional and amateur users can apply the right amount of torque with confidence, reducing the risk of over-tightening and enhancing the longevity of fasteners. The unique clicking mechanism alert signals when the pre-set torque level is reached, making this wrench indispensable for any toolkit.
Clicking type with a dual stop signal for accurate torque application
No need to reset to '0' after use, as the measuring element is only under load when engaged
Equipped with a mount for interchangeable insert tools, increasing versatility
User-friendly QuickRelease safety lock ensures secure tool use
Simple adjustment with an easy-to-operate locking lever for quick torque modifications
Non-slip adjuster with thumb recess allows for Rapid torque adjustments
Dual scale display offers measurements in N·m and ft·lb to suit different preferences
Mechanical design insensitive to continuous loads and counter-loads enhances durability
Calibration is optimised using perfect Control systems for additional accuracy
Two external adjustment screws enable easy tuning without disassembly
Includes a calibration certificate compliant with DIN EN ISO 6789-2:2017 for quality assurance
Related links
- STAHLWILLE 730R/2 QUICK Torque Wrench 3/8 in Drive 255mm Overall
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380mm Overall
- STAHLWILLE 730R/40 QUICK Torque Wrench 3/4 in Drive 675mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 3/8 in Drive 285mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430mm Overall
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475mm Overall
- STAHLWILLE 730R/20 QUICK Torque Wrench 1/2 in Drive 530mm Overall
- STAHLWILLE 730R/30 QUICK Torque Wrench 1/2 in Drive 590mm Overall
