Gedore DMSE 100 Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 398.5mm Overall, RSCAL
- RS Stock No.:
- 125-2995
- Mfr. Part No.:
- 2641445
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€347.00
(exc. VAT)
€426.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.00 |
*price indicative
- RS Stock No.:
- 125-2995
- Mfr. Part No.:
- 2641445
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | DMSE 100 | |
| Overall Length | 398.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 5Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 9 x 12 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number DMSE 100 | ||
Overall Length 398.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome | ||
Scale Graduations 5Nm | ||
Material Tubular Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 9 x 12 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, Satin Chrome Finish, 5Nm Scale Graduations - DMSE Series - 2641445
Put power into the Palm of your hand with this torque wrench from GEDORE. The wrench's rectangular drive shape improves access to tight spaces, allowing for easy tightening of bolts in hard-to-reach areas. The product is MADE from tubular steel, so it's resistant to corrosion and wear to withstand heavy use in demanding environments. Thanks to a wide torque range between 20 and 100Nm, this unit offers the versatility you need for delicate or heavy-duty applications.
Features & Benefits
• Easy-to-read glass display makes it simple to quickly view torque levels
• Ergonomically shaped grip for secure handling
• Light weight of 800g means it's a portable solution
Applications
• Vehicle maintenance
• Suspension systems
• Aviation industry
What's the advantage of an electronic torque wrench over a manual one?
One of the main benefits of electronic torque wrenches is their Ability to store and recall torque data, saving time and increasing efficiency.
Related links
- Gedore DMSE 100 Click Torque Wrench 9 x 12 mm Drive 398.5mm Overall
- Gedore DMSE 150 Click Torque Wrench 9 x 12 mm Drive 489.5mm Overall, RSCAL
- Gedore DMSE 150 Click Torque Wrench 9 x 12 mm Drive 489.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall, RSCAL
- STAHLWILLE 730Na/10 Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
