Gedore DMSE 150 Click Torque Wrench, 30 → 150 Nm, 9 x 12 mm Drive, Rectangular Drive, 489.5mm Overall, RSCAL

Subtotal (1 unit)*

€330.68

(exc. VAT)

€406.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.68

*price indicative

RS Stock No.:
125-2999
Mfr. Part No.:
2641453
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Click Torque Wrench

Sub Type

Mechanical

Torque Range

30 → 150 Nm

Drive Shape

Rectangular

Drive Size

9 x 12mm

Model Number

DMSE 150

Overall Length

489.5mm

Accuracy

±3 %

Finish

Satin Chrome

Scale Graduations

10Nm

Material

Tubular Steel

Standards/Approvals

EN, ISO

Insert Size

9 x 12 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, Tubular Steel Material, 10Nm Scale Graduations - Dremaster SE Series - 2641453


Make light work of tightening and loosening fittings with this torque wrench from GEDORE. It works with any rectangular 9 x 12mm wrench head, so it's a versatile tool. Scale graduations of 10Nm and an accuracy of ±3% mean you can rely on it for precision work, helping to reduce the risk of under or over-tightening

Features & Benefits


• Wide torque range between 30 and 150Nm for versatility

• Overall length of 489.5mm provides plenty of reach

• Made of tubular steel for resistance to wear and impact

• Easy-to-read glass display for error-free torque setting

Applications


• Aerospace engineering

• Industrial machinery

• Automotive manufacturing

How will I know when to stop tightening the fitting?


The wrench emits an audible signal when the pre-set torque level has been reached, ensuring accurate and consistent tightening results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy