Facom Dial Torque Wrench, 300 → 1500 Nm, 19.05 mm Drive, Square Drive, 595mm Overall
- RS Stock No.:
- 235-9838
- Mfr. Part No.:
- K.202DB
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-9838
- Mfr. Part No.:
- K.202DB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Torque Wrench | |
| Product Type | Dial Torque Wrench | |
| Torque Range | 300 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 19.05mm | |
| Overall Length | 595mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 50Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Torque Wrench | ||
Product Type Dial Torque Wrench | ||
Torque Range 300 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 19.05mm | ||
Overall Length 595mm | ||
Accuracy ±4 % | ||
Scale Graduations 50Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 30 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom high-torque wrenches without accessories large size dial. Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate.
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft
Related links
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench Round Drive, 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 1019mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
