STAHLWILLE 730N/5 FIX Click Torque Wrench, 10 → 50 Nm, 9 x 12 mm Drive, Rectangular Drive, 330mm Overall
- RS Stock No.:
- 268-4340
- Mfr. Part No.:
- 96503005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€621.04
(exc. VAT)
€763.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.04 |
*price indicative
- RS Stock No.:
- 268-4340
- Mfr. Part No.:
- 96503005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730N/5 FIX | |
| Overall Length | 330mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730N/5 FIX | ||
Overall Length 330mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 10 Nm to 50 Nm Torque Range, 330mm Overall Length - 96503005
This click torque wrench is designed for precision torque application in various mechanical tasks. It has a torque range from 10 to 50 Nm, with an overall length of 330mm, making it suitable for a range of fastening applications. The 9 x 12mm size of the insert allows compatibility with many interchangeable tools, ensuring versatile use in both clockwise and anticlockwise tightening operations.
Features & Benefits
• Click-type mechanism indicates target torque achieved
• QuickRelease safety lock secures interchangeable tools
• Dual stop signal alerts when target torque is reached
• Easy-to-read double scale with clear colour coding
• Two-component handle designed for comfort and grip
• High accuracy of ± 3% ensures reliable measurements
Applications
• Ideal for assembly tasks in mechanical engineering
• Suitable for use in electrical installation environments
• Effective for calibration in automated machinery tasks
• Utilised in the automotive industry for precise torque settings
What is the advantage of the click mechanism in torque application?
The click mechanism provides an audible and tactile signal upon reaching the set torque, which prevents over-tightening and reduces the risk of damage to components.
How can this unit be calibrated for accuracy?
Calibration can be performed using a perfectControl® calibrating unit or calibration system, ensuring precise adjustments without the need for disassembly.
What are the measurement settings available on the scale?
The scale offers a dual reading in both N·m and ft·lb, allowing users to work in their preferred unit of measurement effortlessly.
Can this wrench be used for both tightening and loosening tasks?
Yes, by simply reversing the insert, it can be used for either tightening or loosening operations, making it versatile for different applications.
Related links
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm Drive 890mm Overall
- STAHLWILLE 730N/80 FIX Click Torque Wrench 22x28 mm Drive 1.178m Overall
