STAHLWILLE 730N/10 FIX Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 386mm Overall
- RS Stock No.:
- 268-4342
- Mfr. Part No.:
- 96503010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€664.08
(exc. VAT)
€816.82
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €664.08 |
*price indicative
- RS Stock No.:
- 268-4342
- Mfr. Part No.:
- 96503010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730N/10 FIX | |
| Overall Length | 386mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10Nm | |
| Material | Steel, Plastic | |
| Standards/Approvals | DIN EN ISO 6789-2:2017, DBGM | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730N/10 FIX | ||
Overall Length 386mm | ||
Accuracy ±3 % | ||
Scale Graduations 10Nm | ||
Material Steel, Plastic | ||
Standards/Approvals DIN EN ISO 6789-2:2017, DBGM | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 20Nm Torque Range, 386mm Overall Length - 96503010
This click torque wrench is designed for precision torque applications in various mechanical and electrical contexts. It features an adjustable torque range from 20 to 100 Nm, making it suitable for a wide range of fastening tasks. The 9 x 12mm insert size allows compatibility with multiple interchangeable tools, offering versatility for users in automation and electronics.
Features & Benefits
• Click mechanism provides audible feedback upon reaching torque
• QuickSelect adjuster enables swift torque setting
• Dual scale display for easy reading of units
• Ergonomic, two-component handle enhances grip and comfort
• Safe from damage after click, ensuring reliable use
• Calibration does not require disassembly, simplifying maintenance
Applications
• Ideal for automotive assembly and service tasks
• Suitable for mechanical installations requiring precise torque
• Used in electrical to secure components properly
• Commonly applied in serial production environments
What is the accuracy of this unit when measuring torque?
It features a torque wrench accuracy of ± 3%, ensuring reliable results during critical applications.
How does the QuickRelease safety lock function?
This safety lock mechanism allows for quick and secure insertion and removal of tools, enhancing efficiency during use.
Can this torque wrench be calibrated easily?
Calibration can be performed using the perfectControl® calibrating unit, eliminating the need for disassembly.
What is the overall length of this tool?
The overall length of the wrench is 386 mm, providing sufficient reach for various applications.
Is the torque wrench suitable for both clockwise and anti-clockwise tightening?
Yes, by simply flipping the inserts over, it can be used for both directions, enhancing its versatility in different tasks.
Related links
- STAHLWILLE 730Na/10 Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm Drive 890mm Overall
- STAHLWILLE 730N/80 FIX Click Torque Wrench 22x28 mm Drive 1.178m Overall
