STAHLWILLE 730Na/5 Click Torque Wrench, 10 → 50 Nm, 9 x 12 mm Drive, Rectangular Drive, 330mm Overall
- RS Stock No.:
- 268-4276
- Mfr. Part No.:
- 50581005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€508.27
(exc. VAT)
€625.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.27 |
*price indicative
- RS Stock No.:
- 268-4276
- Mfr. Part No.:
- 50581005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730Na/5 | |
| Overall Length | 330mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.28Nm | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730Na/5 | ||
Overall Length 330mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.28Nm | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 90 to 450 lb/in Torque Range, 330mm Overall Length - 50581005
This click torque wrench is designed for precise torque applications in automotive and industrial settings. Its adjustable torque range extends from 90 to 450 lb/in, allowing for versatile usage. With an overall length of 330mm, this high-precision tool is compatible with interchangeable insert tools, enhancing its functionality and efficiency in various tasks.
Features & Benefits
• Click mechanism ensures audible torque confirmation
• Accuracy of ± 3% for reliable results
• QuickRelease safety lock for effortless insert changes
• Suitable for clockwise and anti-clockwise operation
• 9 x 12mm insert size for versatility
• Compact design facilitates easy storage and handling
Applications
• Ideal for automotive repair and maintenance tasks
• Useful in assembly lines requiring accurate fastening
• Effective in electrical installations needing precise torque
• Suitable for mechanical in various industries
What is the defined torque range for effective use?
The defined torque range is from 90 to 450 lb/in, providing flexibility for both lighter and heavier fastening tasks.
How accurate is this click torque wrench?
It offers an accuracy of ± 3%, ensuring dependable results across a variety of applications.
Can this wrench be used for both tightening and loosening bolts?
Yes, by simply reversing the insert, it can efficiently perform both clockwise and anti-clockwise operations.
What is the significance of the QuickRelease safety lock feature?
The QuickRelease safety lock facilitates fast and secure changes of insert tools, enhancing workflow efficiency.
How does the size of the insert (9 x 12 mm) affect its application?
The 9 x 12mm insert size allows compatibility with a wide range of sockets, increasing the tool's versatility.
Related links
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730Na/10 Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730Na/2 Click Torque Wrench 9 x 12 mm Drive 275mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall, RSCAL
- STAHLWILLE 730Na/40 Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730Na/20 Click Torque Wrench 14x18 mm Drive 467mm Overall
