STAHLWILLE 730Na/10 Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 386mm Overall
- RS Stock No.:
- 268-4277
- Mfr. Part No.:
- 50581010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€540.81
(exc. VAT)
€665.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.81 |
*price indicative
- RS Stock No.:
- 268-4277
- Mfr. Part No.:
- 50581010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Sub Type | 730 N | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730Na/10 | |
| Overall Length | 386mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1.13Nm | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Sub Type 730 N | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730Na/10 | ||
Overall Length 386mm | ||
Accuracy ±3 % | ||
Scale Graduations 1.13Nm | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 180 to 900 lb/in Torque Range, 9 x 12mm Insert size - 50581010
This click torque wrench is designed for precise torque application, handling a torque range of 180 to 900 lb/in. Engineered for professional use, it is ideal for automotive applications and other tasks requiring strict torque specifications. The overall length of 386mm ensures ease of use in tight spaces while facilitating accurate torque readings.
Features & Benefits
• Click-type mechanism indicates correct torque
• QuickRelease safety lock for easy insert changes
• Accuracy rated at ± 3% for reliable measurements
• Dual-direction functionality for both tightening directions
• Compact design with an insert size of 9 x 12mm
• Fine scale division of 5 in·lb for precise adjustments
Applications
• Ideal for automotive maintenance and repairs
• Suitable for precision work in mechanical assembly
• Used in electronics for torque-sensitive installations
• Effective for tightening fasteners across various machinery
What is the torque measurement range of this unit?
It measures torque within a range of 180 to 900 lb/in, making it versatile for various applications.
How accurate is this torque wrench?
This unit provides an accuracy rating of ± 3%, ensuring reliable and repeatable measurements.
Can this torque wrench be used for both tightening directions?
Yes, it can be applied for both clockwise and anticlockwise tightening by simply turning the inserts over.
What are the physical dimensions of this torque wrench?
With an overall length of 386 mm, it is designed for ease of use in confined spaces.
What is the significance of the insert size?
The 9 x 12mm insert size is standard, allowing compatibility with various interchangeable sockets for enhanced functionality.
Related links
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall,
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730Na/2 Click Torque Wrench 9 x 12 mm Drive 275mm Overall
- Gedore DMSE 100 Click Torque Wrench 9 x 12 mm Drive 398.5mm Overall
- Gedore DMSE 100 Click Torque Wrench 9 x 12 mm Drive 398.5mm Overall, RSCAL
