STAHLWILLE 730N Click Torque Wrench, 160 → 800 Nm, 30.6 mm Drive, Hex Drive, 1.178m Overall
- RS Stock No.:
- 270-2112
- Mfr. Part No.:
- 50181080
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,691.25
(exc. VAT)
€2,080.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,691.25 |
*price indicative
- RS Stock No.:
- 270-2112
- Mfr. Part No.:
- 50181080
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 160 → 800 Nm | |
| Drive Shape | Hex | |
| Drive Size | 30.6mm | |
| Model Number | 730N | |
| Overall Length | 1.178m | |
| Accuracy | ±3 % | |
| Scale Graduations | 100Nm | |
| Standards/Approvals | No | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 160 → 800 Nm | ||
Drive Shape Hex | ||
Drive Size 30.6mm | ||
Model Number 730N | ||
Overall Length 1.178m | ||
Accuracy ±3 % | ||
Scale Graduations 100Nm | ||
Standards/Approvals No | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 160-800 Nm Torque Range, 30.6mm Drive size - 50181080
This click torque wrench is designed for precision torque applications, offering a torque range of 160 to 800 Nm. It features a 30.6mm drive size and an overall length of 1178 mm, making it ideal for use in demanding environments. The tool employs a click-type mechanism that provides audible feedback to ensure accuracy during fastening operations.
Features & Benefits
• Accurate measurement within ± 3% tolerance
• Quick-release safety lock for easy insert changes
• Can be used for both clockwise and anti-clockwise tightening
• Fine scale division of 5 N·m allows precise settings
• Interchangeable insert mount enhances versatility
• Sturdy construction designed for industrial use
Applications
• Ideal for mechanical and automotive repairs
• Suitable for electrical equipment assembly
• Effective in industrial manufacturing settings
• Utilised in the maintenance of automation systems
What torque range does this tool support for various applications?
It supports a torque range from 160 Nm to 800 Nm, making it versatile for high-torque tasks commonly found in industrial and mechanical applications.
How does the quick-release safety lock function enhance usability?
The quick-release safety lock allows users to change the insert tools rapidly and securely, improving efficiency during repetitive tasks and minimising downtime.
Can this unit be used for both directions of tightening, and how is that achieved?
Yes, it can be employed for both clockwise and anti-clockwise tightening by simply reversing the insert tool, offering flexibility for different fastening requirements.
What is the significance of its accuracy rating of ± 3%?
The accuracy rating ensures that users can achieve reliable and precise torque application, reducing the risk of overtightening or damaging components during assembly.
How does the fine scale division impact precision work?
The fine scale division of 5 N·m allows users to make precise adjustments, which is crucial in applications requiring specific torque settings for optimal performance and safety.
Related links
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1363mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
