STAHLWILLE 730N Click Torque Wrench, 4 → 20 nm, 28 mm Drive, Hex Drive, 275mm Overall
- RS Stock No.:
- 270-2114
- Mfr. Part No.:
- 50181102
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€460.11
(exc. VAT)
€565.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.11 |
*price indicative
- RS Stock No.:
- 270-2114
- Mfr. Part No.:
- 50181102
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Hex | |
| Drive Size | 28mm | |
| Model Number | 730N | |
| Overall Length | 275mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | No | |
| Height Safe | Yes | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 4 → 20 nm | ||
Drive Shape Hex | ||
Drive Size 28mm | ||
Model Number 730N | ||
Overall Length 275mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals No | ||
Height Safe Yes | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 4 Nm Torque Range, 275mm Overall Length - 50181102
This click torque wrench is designed for precise torque applications in mechanical and electrical settings. Utilising a torque range of 4 to 20 Nm, it is ideally suited for accurate fastening tasks. With an overall length of 275mm, the tool features a robust 9 x 12mm insert size, ensuring compatibility with a variety of interchangeable sockets. The high accuracy of ± 3% allows for reliable operation, which is essential in professional environments where precision is paramount.
Features & Benefits
• Click mechanism indicates torque level
• Suitable for clockwise and anticlockwise operation
• Interchangeable inserts for versatility
• Fine scale divisions of 1 Nm for precision
• Easy-to-read graduated scale improves visibility
• QuickRelease safety lock enhances user security
Applications
• Ideal for mechanical assembly tasks
• Used in electrical equipment maintenance
• Suitable for automotive repairs and servicing
• Essential for precision work in automation industries
What is the torque range of this unit?
The torque range is 4 to 20 Nm, allowing for precise adjustments in various applications.
How does the click mechanism work?
The click mechanism provides an audible signal indicating when the desired torque level is reached, ensuring accurate fastening without over-tightening.
What are the dimensions of the insert size?
The insert size measures 9 x 12 mm, which accommodates a wide variety of sockets for different tasks.
What is the accuracy specification for this wrench?
This unit offers an accuracy of ± 3%, making it a high accuracy torque wrench suitable for professional tasks.
Can this wrench be used for both tightening directions?
Yes, the wrench can be used for both clockwise and anticlockwise tightening by simply rotating the inserts.
Related links
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1363mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
