STAHLWILLE 730Na/2 Click Torque Wrench, 4 → 20 nm, 9 x 12 mm Drive, Rectangular Drive, 275mm Overall
- RS Stock No.:
- 268-4280
- Mfr. Part No.:
- 50581102
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€502.46
(exc. VAT)
€618.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.46 |
*price indicative
- RS Stock No.:
- 268-4280
- Mfr. Part No.:
- 50581102
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | 730 N | |
| Product Type | Click Torque Wrench | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730Na/2 | |
| Overall Length | 275mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1.12Nm | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type 730 N | ||
Product Type Click Torque Wrench | ||
Torque Range 4 → 20 nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730Na/2 | ||
Overall Length 275mm | ||
Accuracy ±3 % | ||
Scale Graduations 1.12Nm | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40 to 180lb/in Torque Range, 9 x 12mm Insert size - 50581102
This click torque wrench is designed for precise torque measurements in mechanical applications. With a torque range of 40 to 180 lb/in, it enables accurate and reliable tightening of fasteners. The overall length is 275mm, and it features a quick-release safety lock for easy attachment and removal of interchangeable insert tools. This tool is valuable for both clockwise and anti-clockwise adjustments, addressing various torque settings efficiently.
Features & Benefits
• Quick-release safety lock enhances convenience
• Adjustable functionality for versatile torque applications
• High accuracy torque wrench with ±3% deviation
• Fine scale division enables precise measurements
• 9 x 12mm torque wrench suitable for multiple socket sizes
Applications
• Ideal for automotive mechanics adjusting engine components
• Used in electronics for securing sensitive components
• Essential in mechanical industries for reliable fastening
• Suitable for assembly tasks in automation projects
What torque range does this unit offer for applications?
It provides a torque range of 40 to 180 lb/in, accommodating a variety of tightening needs across different applications. This range allows flexibility in use, ensuring that both lower and higher torque settings can be achieved with precision.
How accurate is the torque measurement from this wrench?
The accuracy of this unit is ±3%, allowing for reliable and precise torque application, which is essential for critical assembly tasks where exact torque is necessary to maintain structural integrity.
What are the physical dimensions of the wrench?
It measures 275mm in overall length, with an insert size of 9 x 12 mm, providing a compact design that is easy to handle while fitting commonly used sockets in various mechanics.
Can this tool be used for both clockwise and anti-clockwise tightening?
Yes, this unit is designed for versatile use, enabling fastening or loosening of bolts in either direction simply by turning the inserts over. This adaptability makes it practical for multiple tasks.
Related links
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730Na/10 Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730Na/20 Click Torque Wrench 14x18 mm mm Drive 467mm Overall
- STAHLWILLE 730Na/40 Click Torque Wrench 14x18 mm mm Drive 607mm Overall
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
