SAM V-200ML Torque Wrench, 250 → 2000 Nm, 250 to 2000 Nm Drive, Round Drive, 2.06m Overall
- RS Stock No.:
- 283-0480
- Mfr. Part No.:
- V-200ML
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-0480
- Mfr. Part No.:
- V-200ML
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 250 → 2000 Nm | |
| Drive Shape | Round | |
| Drive Size | 250 to 2000 Nm | |
| Model Number | V-200ML | |
| Overall Length | 2.06m | |
| Accuracy | ±4 % | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 1 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 250 → 2000 Nm | ||
Drive Shape Round | ||
Drive Size 250 to 2000 Nm | ||
Model Number V-200ML | ||
Overall Length 2.06m | ||
Accuracy ±4 % | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Mechanical torque wrench enabling direct reading of the torque value on a dial. ERGONOMIC Wrench equipped with a ratchet double square. Powered by a 1.5V battery. Wrench supplied with a 3 point calibration certificate, in a box. Each wrench is num
Warning with a sound and light signal
Traceability of the peak tightening value
Compliance to NF ISO 3315 and NF ISO 6789 1
Related links
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive, Round Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.92m Overall
- Bahco 76R1-2000 Torque Wrench 1 in Drive 1.855m Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- SAM DYT-1000-0 Torque Wrench 190 To 970 Nm Drive 1.3m Overall
- SAM DYT-200-0 Mechanical Torque Wrench 40 → 200 Nm Drive 19mm Insert
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.214m Overall
