Bahco 76R1-2000 Torque Wrench, 900 → 2000 Nm, 1 in Drive, Square Drive, 1.855m Overall
- RS Stock No.:
- 283-0525
- Mfr. Part No.:
- 76R1-2000
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,301.60
(exc. VAT)
€2,830.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,301.60 |
*price indicative
- RS Stock No.:
- 283-0525
- Mfr. Part No.:
- 76R1-2000
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Breaking Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 900 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 76R1-2000 | |
| Overall Length | 1.855m | |
| Accuracy | 4 % | |
| Scale Graduations | 50Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 69 x 35 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Breaking Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 900 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 76R1-2000 | ||
Overall Length 1.855m | ||
Accuracy 4 % | ||
Scale Graduations 50Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 69 x 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bahco Mechanical Adjustable Breaking Torque Wrench, featuring a fixed ratchet head and double adjusting bar, exhibits a unique design where, upon reaching the target torque, the wrench appears to 'break' in the middle, significantly minimizing the risk of over-torque. Additionally, it offers the flexibility to be used in both clockwise and anticlockwise directions by pushing across the square drive of the ratchet head.
Breaking system triggers a visual and tactile signal
All in a portable sturdy blow mould case
Related links
- Norbar Torque Tools Breaking Torque Wrench 25.4 mm Drive, Round Drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1920mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- Ega-Master 62978 Torque Wrench 1 in Drive, Square Drive
- Teng Tools 1192P2000 Wrench 1 in Drive 2216mm Overall
