Milwaukee 1-Piece Torx Key, L Shape
- RS Stock No.:
- 697-348
- Mfr. Part No.:
- 4932492704
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
- RS Stock No.:
- 697-348
- Mfr. Part No.:
- 4932492704
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Overall Length | 46.5mm | |
| Overall Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Overall Length 46.5mm | ||
Overall Width 15.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Torx Key T8 is meticulously designed for accessing Torx screws in the tightest spaces. Crafted with a ball end, this tool provides an impressive 25° access angle, allowing convenient manipulation in confined areas where traditional tools struggle. With size labels directly on the keys, identifying the right tool for the job is quick and hassle-free. Its Compact dimensions ensure you always have the right leverage, making it an essential addition to any toolbox for both professionals and DIY enthusiasts seeking efficiency and precision in their work.
Compact design suitable for use in restricted spaces
Integrated size labels for Rapid identification of the tool
Ball end allows for 25° access to any torx screw
Robust construction ensuring durability and reliability
Single pack quantity for user convenience
