Milwaukee 1-Piece Torx Key, L Shape, Short Arm
- RS Stock No.:
- 697-355
- Mfr. Part No.:
- 4932492710
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
- RS Stock No.:
- 697-355
- Mfr. Part No.:
- 4932492710
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Overall Length | 96mm | |
| Overall Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Short | ||
Overall Length 96mm | ||
Overall Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Torx key T27 is expertly designed for effective use in tight spaces. This essential tool features a unique ball end that allows for a remarkable 25° access to any Torx screw, making it an Ideal choice for intricate jobs. With size labels directly printed on the keys, users can quickly identify the correct tool, ensuring efficiency and reducing downtime. Measuring 96mm in length and 38mm in width, this Compact key is not only portable but also provides excellent leverage for various applications, making it an indispensable addition to any toolkit.
Ball end design offers 25° access to reach Torx screws in confined areas
Size labels on the keys enhance tool identification and user efficiency
Compact dimensions of 96mm in length allow for easy storage and transport
Wide tip size (T27) ensures compatibility with a range of applications
Robust construction promises durability and reliability in demanding tasks
Single pack quantity provides a straightforward solution for individual tool needs
