Wiha 1-Piece Torx Key, L Shape, Short Arm
- RS Stock No.:
- 280-5741
- Distrelec Article No.:
- 180-38-044
- Mfr. Part No.:
- 01314
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 280-5741
- Distrelec Article No.:
- 180-38-044
- Mfr. Part No.:
- 01314
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | T10 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 54mm | |
| Finish | Black | |
| Overall Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents T10 | ||
Shape L | ||
Short or Long Arm Short | ||
Material Chrome Vanadium Steel | ||
Overall Length 54mm | ||
Finish Black | ||
Overall Width 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools L-key is made from chrome-vanadium steel, through hardened with black-finish.
For all TORX screw applications
Suitable for confined work spaces
