Bondhus 8-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 708-844
- Mfr. Part No.:
- BON33034
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€83.88
(exc. VAT)
€103.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.88 |
*price indicative
- RS Stock No.:
- 708-844
- Mfr. Part No.:
- BON33034
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Number of Pieces | 8 | |
| Product Type | Torx Key | |
| Set Contents | T9 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | ProGuard | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Number of Pieces 8 | ||
Product Type Torx Key | ||
Set Contents T9 | ||
Shape T | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish ProGuard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey TORX T-Handles & Sets with ProGuard Finish are expertly designed for precision and efficiency in any task involving TORX and Star screws. With solid steel construction, these tools boast a welded handle-to-blade connection ensuring enhanced durability. The ergonomic handle design not only provides comfort during prolonged use but also enhances control, allowing users to tackle high-torque applications with ease. Additionally, the non-porous smooth coating contributes to a reliable grip while also resisting solvents and corrosion, making them a reliable option for both professionals and DIY enthusiasts alike.
Solid steel construction ensures long-lasting durability
Welded handle/blade connection enhances tool strength
Ergonomic handle design offers comfort and reduces fatigue
Flywheel effect saves time in high-torque tasks
Smooth, non-porous handle coating provides a solid grip
Corrosion-resistant finish increases longevity
Environmentally safe material choice for sustainable performance
Up to 20% stronger torque capabilities for demanding applications
Resistant to solvents to maintain tool integrity
Related links
- Bondhus 8-Piece Torx Key Short, Long Arm
- Bondhus 8-Piece Torx Key Set Short, Long Arm
- Bondhus 8-Piece Torx Key Set Long, Short Arm
- Bondhus 8-Piece Torx Key Long, Short Arm
- Bondhus 8-Piece Torx Key Set, T Shape
- BETA 8-Piece Torx Key Set Long Arm
- Bondhus 1-Piece Torx Key Long Arm
- Bondhus 8-Piece Torx Key Set, Straight Shape
