IRIMO 9-Piece Allen Key, L Shape, Long Arm
- RS Stock No.:
- 708-986
- Mfr. Part No.:
- 458-9-H
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.66 |
*price indicative
- RS Stock No.:
- 708-986
- Mfr. Part No.:
- 458-9-H
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Allen Key | |
| Number of Pieces | 9 | |
| Set Contents | 9 Allen Keys | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | Black Oxide | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Allen Key | ||
Number of Pieces 9 | ||
Set Contents 9 Allen Keys | ||
Shape L | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish Black Oxide | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Torx L Key Set is designed to enhance your tool collection with precision and versatility. This high-quality set includes nine L Keys featuring Torx® tips, crafted from entirely hardened steel to ensure durability and longevity. Featuring sizes from T10 to T50, each key is laser-marked for easy identification, allowing you to quickly select the right tool for the job. With long arms for better torque transfer and an oxidised finish that provides outstanding surface protection, this set combines functionality with design. Packaged in a convenient plastic holder, the keys are organised for easy access and can be stored securely, making them an Ideal choice for both professionals and DIY enthusiasts alike.
Crafted from high-quality steel for maximum durability
Each key features laser markings for easy identification
Long arms facilitate higher torque transfer and accessibility
Oxidised finish enhances surface protection and tip accuracy
Compact plastic holder ensures organised storage
Sizes marked on the holder allow for straightforward selection
Hanging hole for convenient Storage Options
