IRIMO 9-Piece Allen Key, L Shape, Long Arm
- RS Stock No.:
- 708-988
- Mfr. Part No.:
- 454-9-H
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
- RS Stock No.:
- 708-988
- Mfr. Part No.:
- 454-9-H
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Allen Key | |
| Number of Pieces | 9 | |
| Set Contents | 9 Allen Keys | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | Black Oxide | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Allen Key | ||
Number of Pieces 9 | ||
Set Contents 9 Allen Keys | ||
Shape L | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish Black Oxide | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Torx Tamper Resistant L Key Metric Set is a VITAL addition to any toolkit, designed to cater to both professional mechanics and DIY enthusiasts. This comprehensive 9-piece set features long keys MADE from high-quality, entirely hardened steel, providing exceptional durability and strength for various applications. Each key is equipped with a tamper-resistant tip, ensuring precision and security in fastener engagement. With sizes ranging from TR10 to TR50, this set is well-suited for intricate tasks while the oxidised finish offers superior surface protection against wear and corrosion. Enhanced torque transfer and extended reach are MADE possible by the long ARM design, making every job more efficient and accessible. Ideal for those who seek reliability and performance in their fastening tools.
Made from high-quality steel for superior durability and longevity
Tamper-resistant tips ensure secure engagement in fasteners
Long ARM design provides higher torque transfer and accessibility
Features an oxidised finish for increased surface protection
Size laser markings on blades for quick identification
Industrial packaging suitable for professional use
