Bondhus 7-Piece Torx Key Set
- RS Stock No.:
- 187-9442
- Mfr. Part No.:
- 34745
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€54.48
(exc. VAT)
€67.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.48 |
*price indicative
- RS Stock No.:
- 187-9442
- Mfr. Part No.:
- 34745
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Number of Pieces | 7 | |
| Product Type | Torx Key Set | |
| Set Contents | T8 → T20 | |
| Material | Steel | |
| Finish | Corrosion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Number of Pieces 7 | ||
Product Type Torx Key Set | ||
Set Contents T8 → T20 | ||
Material Steel | ||
Finish Corrosion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
7 Piece - Torx Star Wingdriver Set, sizes T6-T20
•Star Wingdriver sizes TW6, TW7, TW8, TW9, TW10, TW15, and TW20
•Precision machined ends provide full engagement
•Made of Protanium® steel and are up to 20% stronger than competitor products
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
