Facom 7-Piece Torx Key Set, Short Arm
- RS Stock No.:
- 188-3678
- Mfr. Part No.:
- MOD.89TXA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€210.81
(exc. VAT)
€259.30
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.81 |
*price indicative
- RS Stock No.:
- 188-3678
- Mfr. Part No.:
- MOD.89TXA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Key Set | |
| Number of Pieces | 7 | |
| Set Contents | T25, T30, T20, T40, T27, T10, T15 | |
| Short or Long Arm | Short | |
| Material | Carbon Silicon Steel | |
| Overall Length | 175mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Key Set | ||
Number of Pieces 7 | ||
Set Contents T25, T30, T20, T40, T27, T10, T15 | ||
Short or Long Arm Short | ||
Material Carbon Silicon Steel | ||
Overall Length 175mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Including:
89TX.10 - 15 - 20 - 25 - 27 - 30 - 40
Thermoformed module PL328
Carbon silicon steel fpr longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Related links
- Facom 7-Piece Torx Key Set, Short Arm
- Facom 8-Piece Torx Key Set, Short Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- Facom 8-Piece Torx Key Set Short Arm
- Wiha 9-Piece Torx Key Set Short Arm
- Wiha 8-Piece Torx Key Set Short Arm
- Bondhus 9-Piece Torx Key Set Short Arm
