Wera 7-Piece Torx Key Set, T Shape, Additional Short Arm Arm
- RS Stock No.:
- 201-2197
- Mfr. Part No.:
- 05023452001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€101.54
(exc. VAT)
€124.89
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.54 |
*price indicative
- RS Stock No.:
- 201-2197
- Mfr. Part No.:
- 05023452001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 7 | |
| Product Type | Torx Key Set | |
| Shape | T | |
| Short or Long Arm | Additional Short Arm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 7 | ||
Product Type Torx Key Set | ||
Shape T | ||
Short or Long Arm Additional Short Arm | ||
Standards/Approvals No | ||
Non Compliant
467/7 TORX® HF Set 1 screwdriver set T-handle TORX® screwdrivers with holding function
T-handle screwdriver: The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function (HF) to securely hold TORX® screws on the tool. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
T-handle screwdriver for the transmission of particularly high tightening and loosening moments
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working.
Take it easy tool finder: colour coding according to profile and size
With additional short arm for the transmission of extremely high torques due to the leverage of the long arm
With holding function (HF) on the long arm to securely hold the screw on the tool
1x 467/7 TORX® HF Set 1 screwdriver set T-handle TORX® screwdrivers with holding function, 7 pieces; 7x 467 TORX® HF T-handle screwdriver with holding function: TX 10x100, TX 15x100, TX 20x100, TX 25x100, TX 30x200, TX 40x200, TX 45x200; 2x Rack for Kraftform screwdrivers, 190 x 50 mm
By using the blade as an extension of the lower arm it can transfer particularly high torque
It has high corrosion level protection
Rack is available for well arranged storage
Related links
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- Wera 1-Piece Torx Key, Additional Short Arm Arm
- Klein Tools 7-Piece Torx Key Set Long Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- Facom 7-Piece Torx Key Set, Short Arm
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key Long, Short Arm
- BETA 8-Piece Torx Key Set Long Arm
