Bondhus 5-Piece Torx Key Set, Long Arm
- RS Stock No.:
- 187-9464
- Mfr. Part No.:
- 00023
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€82.00
(exc. VAT)
€100.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.00 |
*price indicative
- RS Stock No.:
- 187-9464
- Mfr. Part No.:
- 00023
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key Set | |
| Number of Pieces | 5 | |
| Set Contents | T20 → T45, T20 to T45 | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | Matte Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key Set | ||
Number of Pieces 5 | ||
Set Contents T20 → T45, T20 to T45 | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish Matte Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
5 Piece - Torx Hex-Pro Pivot Head Hexagon Key Wrench Set
•Sizes T20 - T45
•Head can pivot through 180 degrees
•Lifetime warranty
•Made in USA
Related links
- Facom 8-Piece Torx Key Set, Long Arm
- INBUS 13-Piece Torx Key Set, Long Arm
- RS PRO 14-Piece Torx Key Set, Long Arm
- Bondhus 9-Piece Torx Key Set Short Arm
- BETA 13-Piece Torx Key Set Long Arm
- Bondhus 8-Piece Torx Key Set Short, Long Arm
- Bondhus 8-Piece Torx Key Set Long, Short Arm
- Facom 6-Piece Torx Key Set Long Arm
