INBUS 13-Piece Torx Key Set, Long Arm
- RS Stock No.:
- 311-902
- Mfr. Part No.:
- 74216
- Manufacturer:
- INBUS
Subtotal (1 set)*
€25.92
(exc. VAT)
€31.88
(inc. VAT)
Limited stock
- 11 left, ready to ship
- Plus 186 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €25.92 |
*price indicative
- RS Stock No.:
- 311-902
- Mfr. Part No.:
- 74216
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Torx Key Set | |
| Number of Pieces | 13 | |
| Set Contents | Tx5, Tx30, Tx6, Tx50, Tx7, Tx10, Tx8, Tx25, Tx15, Tx9, Tx20, Tx27, Tx40 | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Steel Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Torx Key Set | ||
Number of Pieces 13 | ||
Set Contents Tx5, Tx30, Tx6, Tx50, Tx7, Tx10, Tx8, Tx25, Tx15, Tx9, Tx20, Tx27, Tx40 | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Steel Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Werkzeug GmbH Angle Screwdriver Set is made in Germany and designed for use with TORX screws. These extra-long screwdrivers offer extended reach, making them ideal for accessing screws in tight or hard-to-reach areas. Built for durability and precision, this set is perfect for both professional and industrial applications.
Made from high quality 59CrV4 steel
Weight is 370 g
