SAM 10-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 221-4974
- Mfr. Part No.:
- 243-93
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 221-4974
- Mfr. Part No.:
- 243-93
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 10 | |
| Product Type | Torx Key Set | |
| Set Contents | T9 to T50 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 10 | ||
Product Type Torx Key Set | ||
Set Contents T9 to T50 | ||
Shape L | ||
Short or Long Arm Long | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Long Torx Key Set has Dimensions 235 x 75 mm.
Long Torx Key Set
