Wiha 13-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 280-5782
- Distrelec Article No.:
- 110-43-820
- Mfr. Part No.:
- 24312
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€69.97
(exc. VAT)
€86.06
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.97 |
*price indicative
- RS Stock No.:
- 280-5782
- Distrelec Article No.:
- 110-43-820
- Mfr. Part No.:
- 24312
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 13 | |
| Product Type | Torx Key Set | |
| Set Contents | T30, T20, T15, T9, T8, T5, T6, T10, T27, T40, T50, T7, T25 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 13 | ||
Product Type Torx Key Set | ||
Set Contents T30, T20, T15, T9, T8, T5, T6, T10, T27, T40, T50, T7, T25 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L-keys set available with ProStar holder. This L keys has total 13 individual L key. This L key made from chrome-vanadium steel, through hardened with bronzed plated. Space saving ProStar allows the easy removal of each key without moving any others.
For all TORX screw applications
All keys from T5 to T50 in one set
Sliding function for one-handed opening
