SAM 1-Piece Torx Key, L Shape
- RS Stock No.:
- 221-5376
- Mfr. Part No.:
- 66-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 221-5376
- Mfr. Part No.:
- 66-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T8 | |
| Shape | L | |
| Overall Length | 53mm | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T8 | ||
Shape L | ||
Overall Length 53mm | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Outillage male offset torx key of size T8 allows rapid tightening and powerful blocking.
It has burnished finish
